-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP 0.01UF 25V 10% X7R SMD-0603 TR-7-PA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6752 |
|
RFQ | ||
|
Bristol Electronics | 3668 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. | 20624 |
|
$0.0080 / $0.0424 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1E103K) | 20624 |
|
$0.0080 / $0.0424 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. | 3228 |
|
$0.0159 / $0.0795 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1E103K) | 3228 |
|
$0.0159 / $0.0795 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. | 304 |
|
$0.0530 / $0.0795 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1E103K) | 304 |
|
$0.0530 / $0.0795 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1E103K) | 161 |
|
$0.1000 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. | 161 |
|
$0.1000 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECJ1VB1E103K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1E103K
Panasonic Electronic Components
CAP 0.01UF 25V 10% X7R SMD-0603 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for ECJ1VB1E103K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1E103K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37931K0103K070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | ECJ1VB1E103K vs B37931K0103K070 |
0603B103K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1E103K vs 0603B103K250N |
0603B103K250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ECJ1VB1E103K vs 0603B103K250CR |
VJ0603Y103KXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ECJ1VB1E103K vs VJ0603Y103KXXPW1BC |
0603B103K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1E103K vs 0603B103K250CT |
0603B103K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1E103K vs 0603B103K250S |
B37931K0103K060 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | ECJ1VB1E103K vs B37931K0103K060 |
0603B103K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1E103K vs 0603B103K250CB |
MA0603XR-103K-250 | CAP,CERAMIC,10NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Prosperity Dielectrics Co Ltd | ECJ1VB1E103K vs MA0603XR-103K-250 |
0603W103K1ER | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | Supertech Electronic Co Ltd | ECJ1VB1E103K vs 0603W103K1ER |