-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3817 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. | 4928 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1E473K) | 4928 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. | 6288 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1E473K) | 6288 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. | 5216 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1E473K) | 5216 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1E473K) | 4064 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 25V, 10±%, X7R Temp Coef. | 4064 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
SMC-ECJ1VB1E473K
|
Sensible Micro Corporation | Capacitor, Ceramic, 47Nf, 25V, 10±%, X7R Temp Coef. RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 8000 |
|
$0.0200 / $0.0215 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECJ1VB1E473K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1E473K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for ECJ1VB1E473K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1E473K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R473K25KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | KYOCERA Corporation | ECJ1VB1E473K vs DM105X7R473K25KB |
MCH182CN473KC | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | ECJ1VB1E473K vs MCH182CN473KC |
CGJ3E2X7R1E473KT | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | ECJ1VB1E473K vs CGJ3E2X7R1E473KT |
CM105X7R473K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1E473K vs CM105X7R473K25AN |
AS0603KRX7R8BB473 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | ECJ1VB1E473K vs AS0603KRX7R8BB473 |
DM105X7R473K25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1E473K vs DM105X7R473K25AB |
T0603R473KCT | CAP,CERAMIC,47NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | ECJ1VB1E473K vs T0603R473KCT |
DM105X7R473K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1E473K vs DM105X7R473K25AT |
CM105X7R473K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ1VB1E473K vs CM105X7R473K25AH |
0603B473K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1E473K vs 0603B473K250N |