Part Details for ECJ1VB1H102K by Panasonic Electronic Components
Overview of ECJ1VB1H102K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB1H102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 772 |
|
$0.2457 / $0.8775 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 115 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H102K) | 115 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H102K) | 1677 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 1677 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 7648 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H102K) | 7648 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H102K) | 6960 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 6960 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 10±%, X7R Temp Coef. | 495 |
|
$0.3510 / $1.1700 | Buy Now |
Part Details for ECJ1VB1H102K
ECJ1VB1H102K CAD Models
ECJ1VB1H102K Part Data Attributes
|
ECJ1VB1H102K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1H102K
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1H102K
This table gives cross-reference parts and alternative options found for ECJ1VB1H102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1H102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R102K50KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | ECJ1VB1H102K vs DM105X7R102K50KL |
DM105X7R102K50KH | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | ECJ1VB1H102K vs DM105X7R102K50KH |
ST18B102K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ECJ1VB1H102K vs ST18B102K500CT |
0603X102K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | Capax Technologies Inc | ECJ1VB1H102K vs 0603X102K500ST |
DM105X7R102K50KC | CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | ECJ1VB1H102K vs DM105X7R102K50KC |
DM105X7R102K50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | ECJ1VB1H102K vs DM105X7R102K50KB |
DM105X7R102K50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | ECJ1VB1H102K vs DM105X7R102K50KN |
CS1608X7R102K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Samwha Electronics | ECJ1VB1H102K vs CS1608X7R102K500NRB |
MCJCU168AB7102KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB1H102K vs MCJCU168AB7102KTPA1J |
MMJCU168AB7102KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB1H102K vs MMJCU168AB7102KTPA01 |