Part Details for ECJ1VB1H104K by Panasonic Electronic Components
Overview of ECJ1VB1H104K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB1H104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 | 3200 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H104K) | 3200 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H104K) | 539 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 | 539 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H104K) | 20 |
|
$1.1400 / $1.9000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 | 20 |
|
$1.1400 / $1.9000 | Buy Now |
|
Avnet Abacus | Cer Cap SMD 0603 50V 10% X7R 100nF T/R - Tape and Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECJ1VB1H104K
ECJ1VB1H104K CAD Models
ECJ1VB1H104K Part Data Attributes
|
ECJ1VB1H104K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1H104K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1H104K
This table gives cross-reference parts and alternative options found for ECJ1VB1H104K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1H104K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
885382206004 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Wurth Elektronik | ECJ1VB1H104K vs 885382206004 |
VJ0603Y104KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ECJ1VB1H104K vs VJ0603Y104KXAPW1BC |
C0603T104K5RCL7867 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | KEMET Corporation | ECJ1VB1H104K vs C0603T104K5RCL7867 |
MCH185CN104KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | ROHM Semiconductor | ECJ1VB1H104K vs MCH185CN104KL |
UMJ107BB7104KA8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB1H104K vs UMJ107BB7104KA8T |
C1608X7R104KGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Darfon Corporation | ECJ1VB1H104K vs C1608X7R104KGT |
885012206095R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Wurth Elektronik | ECJ1VB1H104K vs 885012206095R |
MCASU168SB7104KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB1H104K vs MCASU168SB7104KTNA1J |
CS1608X7R104K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Samwha Electronics | ECJ1VB1H104K vs CS1608X7R104K500NRB |
0603X104K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | ECJ1VB1H104K vs 0603X104K500ST |