Part Details for ECJ1VB1H122K by Panasonic Electronic Components
Overview of ECJ1VB1H122K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB1H122K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2744 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0012 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H122K) | 6774 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0012 uF, SURFACE MOUNT, 0603 | 6774 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0012 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H122K) | 2920 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0012 uF, SURFACE MOUNT, 0603 | 2920 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0012 uF, SURFACE MOUNT, 0603 | 2412 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0012 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H122K) | 2412 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0012 uF, SURFACE MOUNT, 0603 | 7040 |
|
$0.1218 / $0.6960 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0012 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H122K) | 7040 |
|
$0.1218 / $0.6960 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0012 uF, SURFACE MOUNT, 0603 | 3050 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for ECJ1VB1H122K
ECJ1VB1H122K CAD Models
ECJ1VB1H122K Part Data Attributes
|
ECJ1VB1H122K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1H122K
Panasonic Electronic Components
CAP 1200PF 50V 10% X7R SMD-0603 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1H122K
This table gives cross-reference parts and alternative options found for ECJ1VB1H122K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1H122K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B122K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Fenghua (HK) Electronics Ltd | ECJ1VB1H122K vs 0603B122K500N |
C0603C122K5RAC7867 | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | ECJ1VB1H122K vs C0603C122K5RAC7867 |
0603Y0500122KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | ECJ1VB1H122K vs 0603Y0500122KER |
VJ0603Y122KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ECJ1VB1H122K vs VJ0603Y122KXACW1BC |
0603B122K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Fenghua (HK) Electronics Ltd | ECJ1VB1H122K vs 0603B122K500CT |
VCMS0603122K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603 | Vatronics Technologies Limited | ECJ1VB1H122K vs VCMS0603122K050XB |
0603Y0500122KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | ECJ1VB1H122K vs 0603Y0500122KEB |
C0603C122K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | KEMET Corporation | ECJ1VB1H122K vs C0603C122K5RAC3325 |
C0603C122K5RAC7013 | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | ECJ1VB1H122K vs C0603C122K5RAC7013 |
MA0603XR-122K-500 | CAP,CERAMIC,1.2NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Prosperity Dielectrics Co Ltd | ECJ1VB1H122K vs MA0603XR-122K-500 |