Part Details for ECJ1VB1H472K by Panasonic Electronic Components
Overview of ECJ1VB1H472K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB1H472K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9988 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H472K) | 175 |
|
$0.0625 / $0.1000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. | 175 |
|
$0.0625 / $0.1000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. | 2400 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H472K) | 2400 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H472K) | 76 |
|
$0.1125 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. | 76 |
|
$0.1125 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. | 232 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1H472K) | 232 |
|
$0.1500 / $0.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5925 |
|
RFQ |
Part Details for ECJ1VB1H472K
ECJ1VB1H472K CAD Models
ECJ1VB1H472K Part Data Attributes
|
ECJ1VB1H472K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1H472K
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1H472K
This table gives cross-reference parts and alternative options found for ECJ1VB1H472K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1H472K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X472K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603 | Capax Technologies Inc | ECJ1VB1H472K vs 0603X472K500ST |
VCMS0603472K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603 | Vatronics Technologies Limited | ECJ1VB1H472K vs VCMS0603472K050XB |
ST18B472K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ECJ1VB1H472K vs ST18B472K500CT |
MCASU168SB7472KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB1H472K vs MCASU168SB7472KTNA1J |
DM105X7R472K50KH | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | ECJ1VB1H472K vs DM105X7R472K50KH |
0603B472K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1H472K vs 0603B472K500NB |
MCH185CN472KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0047uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | ECJ1VB1H472K vs MCH185CN472KC |
DM105X7R472K50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KYOCERA Corporation | ECJ1VB1H472K vs DM105X7R472K50AC |
DM105X7R472K50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1H472K vs DM105X7R472K50AH |
DM105X7R472K50KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KYOCERA Corporation | ECJ1VB1H472K vs DM105X7R472K50KT |