Part Details for ECJ1VB1H682K by Panasonic Electronic Components
Overview of ECJ1VB1H682K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB1H682K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603 | 7300 |
|
$0.0098 / $0.0520 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H682K) | 7300 |
|
$0.0098 / $0.0520 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603 | 3040 |
|
$0.0159 / $0.0795 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H682K) | 3040 |
|
$0.0159 / $0.0795 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603 | 2720 |
|
$0.0081 / $0.0810 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H682K) | 2720 |
|
$0.0081 / $0.0810 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603 | 3200 |
|
$0.0195 / $0.0975 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H682K) | 3200 |
|
$0.0195 / $0.0975 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603 (Also Known As: ECJ-1VB1H682K) | 5284 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for ECJ1VB1H682K
ECJ1VB1H682K CAD Models
ECJ1VB1H682K Part Data Attributes
|
ECJ1VB1H682K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1H682K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB1H682K
This table gives cross-reference parts and alternative options found for ECJ1VB1H682K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1H682K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X7R682K50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1H682K vs CM105X7R682K50AN |
0603Y0500682KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | ECJ1VB1H682K vs 0603Y0500682KER |
DM105X7R682K50KL | CAP,CERAMIC,6.8NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | ECJ1VB1H682K vs DM105X7R682K50KL |
DM105X7R682K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1H682K vs DM105X7R682K50AL |
DM105X7R682K50AB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ1VB1H682K vs DM105X7R682K50AB |
MA0603XR-682K-500 | CAP,CERAMIC,6.8NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Prosperity Dielectrics Co Ltd | ECJ1VB1H682K vs MA0603XR-682K-500 |
DM105X7R682K50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1H682K vs DM105X7R682K50AB |
DM105X7R682K50KB | CAP,CERAMIC,6.8NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | ECJ1VB1H682K vs DM105X7R682K50KB |
0603Y0500682KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | ECJ1VB1H682K vs 0603Y0500682KET |
0603Y0500682KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | ECJ1VB1H682K vs 0603Y0500682KEB |