Part Details for ECJ1VB2A471K by Panasonic Electronic Components
Overview of ECJ1VB2A471K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB2A471K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-ECJ1VB2A471K
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 4000 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 12000 |
|
RFQ |
Part Details for ECJ1VB2A471K
ECJ1VB2A471K CAD Models
ECJ1VB2A471K Part Data Attributes
|
ECJ1VB2A471K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB2A471K
Panasonic Electronic Components
CAP 470PF 100V 10% X7R SMD-0603 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | ECJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ECJ(0603,B,100V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB2A471K
This table gives cross-reference parts and alternative options found for ECJ1VB2A471K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB2A471K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R471K100KH | CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | ECJ1VB2A471K vs DM105X7R471K100KH |
DM105X7R471K100KB | CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | ECJ1VB2A471K vs DM105X7R471K100KB |
0603Y1000471KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | ECJ1VB2A471K vs 0603Y1000471KER |
06032R471K0B20D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ECJ1VB2A471K vs 06032R471K0B20D |
0603B471K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Fenghua (HK) Electronics Ltd | ECJ1VB2A471K vs 0603B471K101CT |
0603B471K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | Fenghua (HK) Electronics Ltd | ECJ1VB2A471K vs 0603B471K101ST |
DM105X7R471K100KH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KYOCERA Corporation | ECJ1VB2A471K vs DM105X7R471K100KH |
B37931K1471K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00047uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | ECJ1VB2A471K vs B37931K1471K070 |
DM105X7R471K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ1VB2A471K vs DM105X7R471K100AN |
DM105X7R471K100KL | CAP,CERAMIC,470PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | ECJ1VB2A471K vs DM105X7R471K100KL |