Part Details for ECJ1VB2D102K by Panasonic Electronic Components
Overview of ECJ1VB2D102K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB2D102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 985 |
|
RFQ | ||
|
Avnet Abacus | MLCC, 200V Series, 0603, B, 1000pf, 200VDC, +/-10%, +125,-55Cel, X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECJ1VB2D102K
ECJ1VB2D102K CAD Models
ECJ1VB2D102K Part Data Attributes
|
ECJ1VB2D102K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB2D102K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | ECJ(0603,B,200V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB2D102K
This table gives cross-reference parts and alternative options found for ECJ1VB2D102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB2D102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B102K201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | ECJ1VB2D102K vs 0603B102K201CB |
885382206005 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Wurth Elektronik | ECJ1VB2D102K vs 885382206005 |
0603B102K201NB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | ECJ1VB2D102K vs 0603B102K201NB |
0603Y2000102KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | ECJ1VB2D102K vs 0603Y2000102KET |
0603B102K201C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | ECJ1VB2D102K vs 0603B102K201C |
0603Y2000102KER | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | ECJ1VB2D102K vs 0603Y2000102KER |
NMC-H0603X7R102K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | ECJ1VB2D102K vs NMC-H0603X7R102K200TRPF |
C0603X102K2RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | ECJ1VB2D102K vs C0603X102K2RALAUTO |
0603B102K201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | ECJ1VB2D102K vs 0603B102K201S |
0603Y2000102KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | ECJ1VB2D102K vs 0603Y2000102KET |