Part Details for ECJ1VC1H102J by Panasonic Electronic Components
Overview of ECJ1VC1H102J by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VC1H102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±% | 2090 |
|
$0.0720 / $0.1600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±% (Also Known As: ECJ-1VC1H102J) | 2090 |
|
$0.0720 / $0.1600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±% | 72 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±% (Also Known As: ECJ-1VC1H102J) | 72 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±% (Also Known As: ECJ-1VC1H102J) | 185600 |
|
$0.0600 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±% | 185600 |
|
$0.0600 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±% (Also Known As: ECJ-1VC1H102J) | 1432 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±% | 1432 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±% (Also Known As: ECJ-1VC1H102J) | 656 |
|
$0.5400 / $1.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±% | 656 |
|
$0.5400 / $1.3500 | Buy Now |
Part Details for ECJ1VC1H102J
ECJ1VC1H102J CAD Models
ECJ1VC1H102J Part Data Attributes
|
ECJ1VC1H102J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VC1H102J
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |