Part Details for ECJ2VB1C104K by Panasonic Electronic Components
Overview of ECJ2VB1C104K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ2VB1C104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 6160 |
|
$0.0706 / $0.3530 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1C104K) | 6160 |
|
$0.0706 / $0.3530 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1C104K) | 2352 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 2352 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1C104K) | 112 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 112 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 2041 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1C104K) | 2041 |
|
$0.1600 / $0.8000 | Buy Now |
|
Avnet Abacus | Capacitor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECJ2VB1C104K
ECJ2VB1C104K CAD Models
ECJ2VB1C104K Part Data Attributes
|
ECJ2VB1C104K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2VB1C104K
Panasonic Electronic Components
CAP 0.1UF 16V 10% X7R SMD-0805 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2VB1C104K
This table gives cross-reference parts and alternative options found for ECJ2VB1C104K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2VB1C104K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF21BR71C104KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ECJ2VB1C104K vs KAF21BR71C104KT |
LD05YC104KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ECJ2VB1C104K vs LD05YC104KAX9A |
KGF21BR71C104KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ECJ2VB1C104K vs KGF21BR71C104KT |
C0805C104K4RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | KEMET Corporation | ECJ2VB1C104K vs C0805C104K4RAL7411 |
KAF21BR71C104KM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ECJ2VB1C104K vs KAF21BR71C104KM |
AP05YC104KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | ECJ2VB1C104K vs AP05YC104KQU2A |
C0805X104K4RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | KEMET Corporation | ECJ2VB1C104K vs C0805X104K4RALAUTO |
KAM21BR71C104KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ECJ2VB1C104K vs KAM21BR71C104KT |
MA0805XR-104K-160 | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Prosperity Dielectrics Co Ltd | ECJ2VB1C104K vs MA0805XR-104K-160 |
KAM21BR71C104KM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ECJ2VB1C104K vs KAM21BR71C104KM |