Part Details for ECJ2VB1C154K by Panasonic Electronic Components
Overview of ECJ2VB1C154K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ2VB1C154K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23892 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 150nf, 16V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1C154K) | 9080 |
|
$0.0429 / $0.1320 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 16V, 10±%, X7R Temp Coef. | 9080 |
|
$0.0429 / $0.1320 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 16V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1C154K) | 3200 |
|
$0.1200 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 16V, 10±%, X7R Temp Coef. | 3200 |
|
$0.1200 / $0.8000 | Buy Now |
Part Details for ECJ2VB1C154K
ECJ2VB1C154K CAD Models
ECJ2VB1C154K Part Data Attributes
|
ECJ2VB1C154K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2VB1C154K
Panasonic Electronic Components
CAP 0.15UF 16V 10% X7R SMD-0805 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2VB1C154K
This table gives cross-reference parts and alternative options found for ECJ2VB1C154K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2VB1C154K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225508155652 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | YAGEO Corporation | ECJ2VB1C154K vs 225508155652 |
LD05YC154KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ECJ2VB1C154K vs LD05YC154KAX9A |
225508115652 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | YAGEO Corporation | ECJ2VB1C154K vs 225508115652 |
AU05YC154KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ECJ2VB1C154K vs AU05YC154KAG9A |
0805YC154KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ECJ2VB1C154K vs 0805YC154KA79A |
0805YC154KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ECJ2VB1C154K vs 0805YC154KA77A |
LD05YC154KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ECJ2VB1C154K vs LD05YC154KAB9A |
AU05YC154KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ECJ2VB1C154K vs AU05YC154KA79A |