Part Details for ECJ2VB1H103K by Panasonic Electronic Components
Overview of ECJ2VB1H103K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ2VB1H103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23583 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H103K) | 40 |
|
$0.1856 / $0.2320 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H103K) | 40 |
|
$0.1856 / $0.2320 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 40 |
|
$0.1856 / $0.2320 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 40 |
|
$0.1856 / $0.2320 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H103K) | 15 |
|
$0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 15 |
|
$0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 10374 |
|
$0.0700 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H103K) | 10374 |
|
$0.0700 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 232 |
|
$0.1800 / $0.4000 | Buy Now |
Part Details for ECJ2VB1H103K
ECJ2VB1H103K CAD Models
ECJ2VB1H103K Part Data Attributes
|
ECJ2VB1H103K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2VB1H103K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2VB1H103K
This table gives cross-reference parts and alternative options found for ECJ2VB1H103K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2VB1H103K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37941K5103K070 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, LEAD FREE | TDK Epcos | ECJ2VB1H103K vs B37941K5103K070 |
CS2012X7R103K500NRA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | Samwha Electronics | ECJ2VB1H103K vs CS2012X7R103K500NRA |