Part Details for ECJ2VB1H123K by Panasonic Electronic Components
Overview of ECJ2VB1H123K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ2VB1H123K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 12nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H123K) | 3800 |
|
$0.0202 / $0.0448 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12nf, 50V, 10±%, X7R Temp Coef. | 3800 |
|
$0.0202 / $0.0448 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12nf, 50V, 10±%, X7R Temp Coef. | 4288 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H123K) | 4288 |
|
$0.0750 / $0.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 4090 |
|
RFQ |
Part Details for ECJ2VB1H123K
ECJ2VB1H123K CAD Models
ECJ2VB1H123K Part Data Attributes
|
ECJ2VB1H123K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2VB1H123K
Panasonic Electronic Components
CAP 0.012UF 50V 10% X7R SMD-0805 TR-7-PA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |