Part Details for ECJ2VB1H153K by Panasonic Electronic Components
Overview of ECJ2VB1H153K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ2VB1H153K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19168 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 15nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H153K) | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15nf, 50V, 10±%, X7R Temp Coef. | 4000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15nf, 50V, 10±%, X7R Temp Coef. | 260000 |
|
$0.0550 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H153K) | 260000 |
|
$0.0550 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H153K) | 7684 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15nf, 50V, 10±%, X7R Temp Coef. | 7684 |
|
$0.0750 / $0.5000 | Buy Now |
DISTI #
3074457345655939727
|
Avnet Abacus | (Alt: 3074457345655939727) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECJ2VB1H153K
ECJ2VB1H153K CAD Models
ECJ2VB1H153K Part Data Attributes
|
ECJ2VB1H153K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2VB1H153K
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2VB1H153K
This table gives cross-reference parts and alternative options found for ECJ2VB1H153K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2VB1H153K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2012X7R153K500NRA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Samwha Electronics | ECJ2VB1H153K vs CS2012X7R153K500NRA |
GRM216R71H153KD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ2VB1H153K vs GRM216R71H153KD01J |
CS0805KCX7R9BB153 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ECJ2VB1H153K vs CS0805KCX7R9BB153 |
B37941K5153K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | ECJ2VB1H153K vs B37941K5153K070 |
GRM216R71H153KD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ2VB1H153K vs GRM216R71H153KD01D |