-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9192 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. | 12000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H332K) | 12000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. | 3704 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H332K) | 3704 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H332K) | 3198 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. | 3198 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H332K) | 9044 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. | 9044 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±%, X7R Temp Coef. (Also Known As: ECJ-2VB1H332K) | 3872 |
|
$0.1960 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECJ2VB1H332K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2VB1H332K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ECJ2VB1H332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2VB1H332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37941K5332K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | ECJ2VB1H332K vs B37941K5332K070 |
GRM216R71H332KD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJ2VB1H332K vs GRM216R71H332KD01J |