Part Details for ECJZEB0J103K by Panasonic Electronic Components
Overview of ECJZEB0J103K by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJZEB0J103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 18867 |
|
$0.2281 / $0.8775 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.01 uF, SURFACE MOUNT, 0201 | 4280 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.01 uF, SURFACE MOUNT, 0201 (Also Known As: ECJ-ZEB0J103K) | 4280 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.01 uF, SURFACE MOUNT, 0201 | 7856 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.01 uF, SURFACE MOUNT, 0201 (Also Known As: ECJ-ZEB0J103K) | 7856 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.01 uF, SURFACE MOUNT, 0201 (Also Known As: ECJ-ZEB0J103K) | 6480 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.01 uF, SURFACE MOUNT, 0201 | 6480 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.01 uF, SURFACE MOUNT, 0201 (Also Known As: ECJ-ZEB0J103K) | 1120 |
|
$0.3042 / $1.1700 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.01 uF, SURFACE MOUNT, 0201 | 1120 |
|
$0.3042 / $1.1700 | Buy Now |
|
ES Components | PANASONIC ECJZEB0J103K | 14999 in Stock |
|
RFQ |
Part Details for ECJZEB0J103K
ECJZEB0J103K CAD Models
ECJZEB0J103K Part Data Attributes:
|
ECJZEB0J103K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJZEB0J103K
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for ECJZEB0J103K
This table gives cross-reference parts and alternative options found for ECJZEB0J103K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJZEB0J103K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000000 | CAP,CERAMIC,10NF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0201 CASE | SPC Multicomp | ECJZEB0J103K vs MCCA000000 |
CMC-6R3/103KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | ECJZEB0J103K vs CMC-6R3/103KX50201T13F |
GRM033R60J103KA01C | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.01uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | ECJZEB0J103K vs GRM033R60J103KA01C |