Part Details for ECKF1H103ZF by Panasonic Electronic Components
Overview of ECKF1H103ZF by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for ECKF1H103ZF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC | 428 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC (Also Known As: ECK-F1H103ZF) | 428 |
|
$0.2100 / $0.4500 | Buy Now |
Part Details for ECKF1H103ZF
ECKF1H103ZF CAD Models
ECKF1H103ZF Part Data Attributes:
|
ECKF1H103ZF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKF1H103ZF
Panasonic Electronic Components
CAP,CERAMIC,10NF,50VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | ECK(HIGH-KTYPE) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ECK (HIGH-K TYPE) | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) |