Part Details for ECKF1H471KB by Panasonic Electronic Components
Overview of ECKF1H471KB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for ECKF1H471KB
ECKF1H471KB CAD Models
ECKF1H471KB Part Data Attributes:
|
ECKF1H471KB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECKF1H471KB
Panasonic Electronic Components
CAP,CERAMIC,470PF,50VDC,10% -TOL,10% +TOL,Y5P TC CODE,-10,10% TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | ECK(HIGH-KTYPE) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ECK (HIGH-K TYPE) | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) |
Alternate Parts for ECKF1H471KB
This table gives cross-reference parts and alternative options found for ECKF1H471KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECKF1H471KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECKR1H471KB5 | CAP,CERAMIC,470PF,50VDC,10% -TOL,10% +TOL,Y5P TC CODE,-10,10% TC | Panasonic Electronic Components | ECKF1H471KB vs ECKR1H471KB5 |