Part Details for ECL155-200E by Eaton Bussmann
Overview of ECL155-200E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECL155-200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2926
|
Newark | Cl-14,15.5Kv,200E |Eaton Bussmann ECL155-200E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,816.3100 / $7,697.3200 | Buy Now |
DISTI #
ECL155-200E-ND
|
DigiKey | FUSE CARTRIDGE 200A 15.5KVAC CYL Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002491952
|
Sager | Specialty Fuses CL-14,15.5KV,200E | 0 |
|
Buy Now |
Part Details for ECL155-200E
ECL155-200E CAD Models
ECL155-200E Part Data Attributes:
|
ECL155-200E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ECL155-200E
Eaton Bussmann
MEDIUM BLOW ELECTRIC FUSE, 200A, 15500VAC, 63000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 533.4 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |
Alternate Parts for ECL155-200E
This table gives cross-reference parts and alternative options found for ECL155-200E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECL155-200E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECL155-200E | Electric Fuse, Medium Blow, 200A, 15500VAC, 63000A (IR), Inline/holder | Cooper Industries | ECL155-200E vs ECL155-200E |