Part Details for ECL15UD03-S by XP Power
Overview of ECL15UD03-S by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for ECL15UD03-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T7983
|
Newark | Power Supply, Ac-Dc, 5V/12V, 1.5A/0.625A, Power Supply Applications:Ite, No. Of Outputs:2Outputs, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:12V Rohs Compliant: Yes |Xp Power ECL15UD03-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$50.2500 / $59.8300 | Buy Now |
DISTI #
24T5163
|
Newark | Ac-Dc Converter, Enclosed, 2 O/P, 15W, 5V, 12V, Screw Terminal, Power Supply Approvals:Ite, No. Of Outputs:2Outputs, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:12Vdc Rohs Compliant: Yes |Xp Power ECL15UD03-S Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5100 / $50.9000 | Buy Now |
DISTI #
1470-1170-ND
|
DigiKey | AC/DC CONVERTER 5V 12V 15W Min Qty: 1 Lead time: 19 Weeks Container: Box |
106 In Stock |
|
$47.5103 / $56.5600 | Buy Now |
DISTI #
209-ECL15UD03-S
|
Mouser Electronics | Switching Power Supplies AC/DC, DUAL, 15W, SCREW TERMINALS RoHS: Compliant | 60 |
|
$47.5100 / $56.5600 | Buy Now |
DISTI #
70808346
|
RS | Power Supply AC-DC 5V 1.5A 12V 0.625A 85-264V In Enclosed 15W Panel ECL Series | XP Power ECL15UD03-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 53 |
|
$35.3500 | Buy Now |
|
Quest Components | 1 |
|
$36.4910 | Buy Now | |
DISTI #
ECL15UD03-S
|
TME | Power supply: switched-mode, for building in, 15W, 5VDC, 1.5A Min Qty: 1 | 0 |
|
$41.1800 / $52.2000 | RFQ |
Part Details for ECL15UD03-S
ECL15UD03-S CAD Models
ECL15UD03-S Part Data Attributes:
|
ECL15UD03-S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECL15UD03-S
XP Power
AC/DC CONVERTER 5V 12V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | IT ALSO HAS 12V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X6 | |
Length | 84 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.017 s | |
Width | 34.5 mm |