Part Details for ECLB40W-110S15 by Cincon Electronics Corporation
Overview of ECLB40W-110S15 by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for ECLB40W-110S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3307-ND
|
DigiKey | DC DC CONVERTER 15V 40W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.1164 / $60.0000 | Buy Now |
DISTI #
418-ECLB40110S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 4:1 Input Range, 43-160VDC Input, 15VDC Output RoHS: Compliant | 5 |
|
$66.4700 / $81.6500 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 40W - 43-160 VDC Input - 15 VDC Output - 2.666A - 3kVDC Isolation - Through Hole - M2 Threaded Inserts | 0 |
|
$44.8700 / $59.3900 | Buy Now |
Part Details for ECLB40W-110S15
ECLB40W-110S15 CAD Models
ECLB40W-110S15 Part Data Attributes:
|
ECLB40W-110S15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ECLB40W-110S15
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |