Part Details for ECLDM-20 by Engineered Components Co
Overview of ECLDM-20 by Engineered Components Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for ECLDM-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 510 |
|
$6.0375 / $10.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 69 |
|
$6.3000 / $10.5000 | Buy Now |
|
Quest Components | Delay Line, Fixed Taps, 1-line, 5-tap, Hybrid, Dip, 16pin, Plastic | 408 |
|
$8.0500 / $14.0000 | Buy Now |
Part Details for ECLDM-20
ECLDM-20 CAD Models
ECLDM-20 Part Data Attributes
|
ECLDM-20
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
ECLDM-20
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, ECL, 0.250 INCH HEIGHT, DIP-16/9
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | DIP | |
Package Description | QIP, DIP16,.3 | |
Pin Count | 16/9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN BE OPERATED ON +5V VCC | |
Family | 10K | |
JESD-30 Code | R-XDIP-P9 | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | QIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 20 ns | |
Width | 7.62 mm |