Part Details for ECM100US07 by XP Power
Overview of ECM100US07 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECM100US07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3106
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Adjustable, Fixed, 90 V, 264 V, 79.8 W, 7 V, 11.4 A Rohs Compliant: Yes |Xp Power ECM100US07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$113.6800 / $132.4200 | Buy Now |
DISTI #
ECM100US07-ND
|
DigiKey | AC/DC CONVERTER 7V 100W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$93.6406 / $111.4800 | Buy Now |
DISTI #
209-ECM100US07
|
Mouser Electronics | Switching Power Supplies PSU, 100W, SINGLE OUTPUT, OPEN FRAME RoHS: Compliant | 0 |
|
$111.4800 | Order Now |
DISTI #
70808442
|
RS | Power Supply AC-DC Open Frame Medical & IT 100W 7V@11.4A 90-264V Input | XP Power ECM100US07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$97.1200 / $110.3700 | RFQ |
DISTI #
ECM100US07
|
TME | Power supply: switched-mode, open, 100W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$83.8000 / $95.7800 | RFQ |
DISTI #
2099506
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 7V, 11.4A RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$91.5309 / $113.4889 | Buy Now |
DISTI #
2099506
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 7V, 11.4A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 17 |
|
$95.1857 / $113.5136 | Buy Now |
Part Details for ECM100US07
ECM100US07 CAD Models
ECM100US07 Part Data Attributes
|
ECM100US07
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM100US07
XP Power
AC-DC Regulated Power Supply Module, 40W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 114.3 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 11.4 A | |
Output Voltage-Nom | 7 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 40 W | |
Width | 63.5 mm |