Part Details for ECM100US33 by XP Power
Overview of ECM100US33 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECM100US33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3108
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Adjustable, Fixed, 90 V, 264 V, 99 W, 33 V, 3 A Rohs Compliant: Yes |Xp Power ECM100US33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.5500 / $109.4400 | Buy Now |
DISTI #
60M3202
|
Newark | Power Supply, Ac-Dc, 33V, 3A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):100W @ 5Cfm, Power Rating (Convection Cooling):100W, Input Voltage Vac:90V Ac To 264V Ac, Height:30.5Mm Rohs Compliant: Yes |Xp Power ECM100US33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.6400 / $111.4800 | Buy Now |
DISTI #
1470-1226-ND
|
DigiKey | AC/DC CONVERTER 33V 100W Min Qty: 1 Lead time: 36 Weeks Container: Box |
2374 In Stock |
|
$93.6406 / $111.4800 | Buy Now |
DISTI #
209-ECM100US33
|
Mouser Electronics | Switching Power Supplies PSU, 100W, SINGLE OUTPUT, OPEN FRAME RoHS: Compliant | 21 |
|
$100.3300 / $111.4800 | Buy Now |
DISTI #
70808448
|
RS | Power Supply AC-DC Open Frame Medical & IT 100W 33V@3.A 90-264V Input | XP Power ECM100US33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 8 |
|
$93.6400 / $111.4800 | Buy Now |
DISTI #
ECM100US33
|
TME | Power supply: switched-mode, open, 100W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$83.8000 / $95.7800 | RFQ |
DISTI #
ECM100US33
|
Avnet Abacus | PSU, 100W, SINGLE OUTPUT, OPEN FRAME (Alt: ECM100US33) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2099508
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 33V, 3A RoHS: Compliant Min Qty: 1 Container: Each | 157 |
|
$107.7719 / $113.4889 | Buy Now |
DISTI #
2099508
|
Farnell | POWER SUPPLY, AC-DC, 33V, 3A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 157 |
|
$98.9424 / $117.7868 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, PSU, 100W 33V 3A with 5CFM, 90 ~ 264 VACin, SINGLE OUTPUT, OPEN FRAME, Adj Vout | 50 |
|
$304.6200 | Buy Now |
Part Details for ECM100US33
ECM100US33 CAD Models
ECM100US33 Part Data Attributes
|
ECM100US33
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM100US33
XP Power
AC-DC Regulated Power Supply Module, 40W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 114.3 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 33 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 40 W | |
Width | 63.5 mm |