Part Details for ECM40UD22 by XP Power
Overview of ECM40UD22 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ECM40UD22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3505
|
Newark | Power Supply, Ac-Dc, Medical, 2O/P, 40W, Power Supply Applications:Ite & Medical, No. Of Outputs:2 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:90V Ac To 264V Ac, Height:30.5Mm Rohs Compliant: Yes |Xp Power ECM40UD22 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4200 / $50.8100 | Buy Now |
DISTI #
ECM40UD22-ND
|
DigiKey | AC/DC CONVERTER 5V 15V 40W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$47.4203 / $56.4500 | Buy Now |
DISTI #
209-ECM40UD22
|
Mouser Electronics | Switching Power Supplies PSU, 40W, DUAL OUTPUT RoHS: Compliant | 0 |
|
$50.8100 | Order Now |
DISTI #
70808464
|
RS | Power Supply AC-DC Dual Output Medical & IT 40W +5V@6A +15V@1.5A 90-264V Input | XP Power ECM40UD22 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$47.4200 / $50.8100 | RFQ |
DISTI #
ECM40UD22
|
TME | Power supply: switched-mode, open, 40W, 120÷370VDC, 90÷264VAC Min Qty: 100 | 0 |
|
$51.8000 | RFQ |
DISTI #
2099502
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 2O/P, 40W RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 5 Days Container: Each | 0 |
|
$30.9852 / $37.2422 | Buy Now |
Part Details for ECM40UD22
ECM40UD22 CAD Models
ECM40UD22 Part Data Attributes
|
ECM40UD22
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM40UD22
XP Power
AC-DC Regulated Power Supply Module, 40W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 40 W | |
Width | 50.8 mm |