Part Details for ECM60US33 by XP Power
Overview of ECM60US33 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ECM60US33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K5890
|
Newark | Power Supply, Ac-Dc, Medical, 33V, 1.8A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):60W, Input Voltage Vac:90V Ac To 264V Ac, Height:30.5Mm Rohs Compliant: Yes |Xp Power ECM60US33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1600 / $62.0900 | Buy Now |
DISTI #
ECM60US33-ND
|
DigiKey | AC/DC CONVERTER 33V 60W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$52.1603 / $62.0900 | Buy Now |
DISTI #
209-ECM60US33
|
Mouser Electronics | Switching Power Supplies PSU, 60W, SINGLE OUTPUT, OPEN FRAME RoHS: Compliant | 0 |
|
$55.8800 / $62.0900 | Order Now |
DISTI #
70808482
|
RS | Power Supply AC-DC Open Frame Medical & IT 60W 33V@1.8A 90-264V Input | XP Power ECM60US33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1600 / $62.0900 | RFQ |
DISTI #
ECM60US33
|
TME | Power supply: switched-mode, open, 60W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$50.3800 / $56.1900 | RFQ |
DISTI #
2099505
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 33V, 1.8A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$60.0103 / $63.2100 | Buy Now |
DISTI #
2099505
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 33V, 1.8A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$51.4047 / $61.2086 | Buy Now |
Part Details for ECM60US33
ECM60US33 CAD Models
ECM60US33 Part Data Attributes
|
ECM60US33
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECM60US33
XP Power
AC-DC Regulated Power Supply Module, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.8 A | |
Output Voltage-Nom | 33 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 60 W | |
Width | 50.8 mm |