Part Details for ECO50ESBT103 by Vishay Intertechnologies
Overview of ECO50ESBT103 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECO50ESBT103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P4245
|
Newark | Eco 50 E S B T 103 E4 /Blister |Vishay ECO50ESBT103 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$262.5200 / $278.5500 | Buy Now |
DISTI #
ECO50ESBT103
|
Avnet Americas | ECO 50 E S B T 103 E4 - Bulk (Alt: ECO50ESBT103) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$130.4262 / $343.6774 | Buy Now |
DISTI #
ECO50ESBT103
|
Avnet Americas | ECO 50 E S B T 103 E4 - Bulk (Alt: ECO50ESBT103) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$130.4262 / $343.6774 | Buy Now |
Part Details for ECO50ESBT103
ECO50ESBT103 CAD Models
ECO50ESBT103 Part Data Attributes:
|
ECO50ESBT103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ECO50ESBT103
Vishay Intertechnologies
Potentiometric Sensor, 0deg Min, 360deg Max, Round, Servo Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Body Height | 13 mm | |
Body Length or Diameter | 12.7 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.5 % | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SERVO MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Surface Mount | NO | |
Termination Type | WIRE |