Part Details for ECO78CBA103 by Vishay Intertechnologies
Overview of ECO78CBA103 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECO78CBA103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO78CBA103
|
Avnet Americas | Res Conductive Plastic POT 10K Ohm 20% 3/10W 1(Elec)/1(Mech)Turn 3.18mm (22.2 X 36.2mm)mm Turret Panel Mount - Bulk (Alt: ECO78CBA103) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8532 / $162.8821 | Buy Now |
DISTI #
ECO78CBA103
|
Avnet Americas | Res Conductive Plastic POT 10K Ohm 20% 3/10W 1(Elec)/1(Mech)Turn 3.18mm (22.2 X 36.2mm)mm Turret Panel Mount - Bulk (Alt: ECO78CBA103) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8532 / $162.8821 | Buy Now |
DISTI #
ECO78CBA103
|
Avnet Americas | Res Conductive Plastic POT 10K Ohm 20% 3/10W 1(Elec)/1(Mech)Turn 3.18mm (22.2 X 36.2mm)mm Turret Panel Mount - Bulk (Alt: ECO78CBA103) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8532 / $162.8821 | Buy Now |
DISTI #
ECO78CBA103
|
Avnet Abacus | Res Conductive Plastic POT 10K Ohm 20% 3/10W 1(Elec)/1(Mech)Turn 3.18mm (22.2 X 36.2mm)mm Turret Panel Mount (Alt: ECO78CBA103) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECO78CBA103
ECO78CBA103 CAD Models
ECO78CBA103 Part Data Attributes
|
ECO78CBA103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ECO78CBA103
Vishay Intertechnologies
Potentiometric Sensor, 1%, Round,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Accuracy-Max (%) | 1% | |
Additional Feature | IT ALSO HAVE RESISTANCE TOLERANCE OF 10 PERCENTAGE | |
Body Height | 36.2 mm | |
Body Length or Diameter | 22.2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Linearity (%) | 1 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Terminal Finish | Gold (Au) |