Part Details for ECOS1VA123DA by Panasonic Electronic Components
Overview of ECOS1VA123DA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1VA123DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S1VA123DA
|
Avnet Americas | Cap Aluminum 12000uF 35V 20% (30 X 40mm) 10mm 0.035 Ohm 3500mA 3000 hr 105°C Bulk - Bulk (Alt: ECO-S1VA123DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3007 / $2.6050 | Buy Now |
DISTI #
ECO-S1VA123DA
|
Avnet Americas | Cap Aluminum 12000uF 35V 20% (30 X 40mm) 10mm 0.035 Ohm 3500mA 3000 hr 105°C Bulk - Bulk (Alt: ECO-S1VA123DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3007 / $2.6050 | Buy Now |
DISTI #
ECO-S1VA123DA
|
Avnet Americas | Cap Aluminum 12000uF 35V 20% (30 X 40mm) 10mm 0.035 Ohm 3500mA 3000 hr 105°C Bulk - Bulk (Alt: ECO-S1VA123DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3007 / $2.6050 | Buy Now |
Part Details for ECOS1VA123DA
ECOS1VA123DA CAD Models
ECOS1VA123DA Part Data Attributes
|
ECOS1VA123DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1VA123DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.94422 mA | |
Length | 40 mm | |
Manufacturer Series | TS-HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3500 mA | |
Series | ECO-SA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1VA123DA
This table gives cross-reference parts and alternative options found for ECOS1VA123DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1VA123DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX123M035K042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECOS1VA123DA vs 381LX123M035K042 |
381LX123M035K042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | ECOS1VA123DA vs 381LX123M035K042AD |
B41252B7129M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECOS1VA123DA vs B41252B7129M062 |
B41252B7129M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS1VA123DA vs B41252B7129M000 |
381LX123M035K042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | ECOS1VA123DA vs 381LX123M035K042D |
B41252B7129M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS1VA123DA vs B41252B7129M060 |
B41252B7129M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS1VA123DA vs B41252B7129M067 |
B41252B7129M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECOS1VA123DA vs B41252B7129M002 |
B41252B7129M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECOS1VA123DA vs B41252B7129M000 |
B41252B7129M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECOS1VA123DA vs B41252B7129M007 |