Part Details for ECOS2AP102CB by Panasonic Electronic Components
Overview of ECOS2AP102CB by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2AP102CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2AP102CB
|
Avnet Americas | Cap Aluminum 1000uF 100V 20% (25 X 25mm) 10mm 0.216 Ohm 1960mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S2AP102CB) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.3404 / $1.5177 | Buy Now |
DISTI #
ECO-S2AP102CB
|
Avnet Americas | Cap Aluminum 1000uF 100V 20% (25 X 25mm) 10mm 0.216 Ohm 1960mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S2AP102CB) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.3404 / $1.5177 | Buy Now |
DISTI #
ECO-S2AP102CB
|
Avnet Americas | Cap Aluminum 1000uF 100V 20% (25 X 25mm) 10mm 0.216 Ohm 1960mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S2AP102CB) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.3404 / $1.5177 | Buy Now |
Part Details for ECOS2AP102CB
ECOS2AP102CB CAD Models
ECOS2AP102CB Part Data Attributes
|
ECOS2AP102CB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2AP102CB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.94868 mA | |
Manufacturer Series | UP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1960 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2AP102CB
This table gives cross-reference parts and alternative options found for ECOS2AP102CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2AP102CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100USR1000MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | ECOS2AP102CB vs 100USR1000MOOESN22X30 |
HP32A102MCXWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECOS2AP102CB vs HP32A102MCXWPEC |
CEAWF2A102M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECOS2AP102CB vs CEAWF2A102M10 |
100USR1000MST20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | ECOS2AP102CB vs 100USR1000MST20X35 |
LLK2A102MHSZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECOS2AP102CB vs LLK2A102MHSZ |
LKG2A102MHSYAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT | Nichicon Corporation | ECOS2AP102CB vs LKG2A102MHSYAK |
255L102M100XX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | ECOS2AP102CB vs 255L102M100XX |
LP102M100C3P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ECOS2AP102CB vs LP102M100C3P3 |
100USR1000M20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | ECOS2AP102CB vs 100USR1000M20X35 |
LLS2A102MHLZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECOS2AP102CB vs LLS2A102MHLZ |