Part Details for ECOS2AP122BA by Panasonic Electronic Components
Overview of ECOS2AP122BA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2AP122BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2AP122BA
|
Avnet Americas | Cap Aluminum 1200uF 100V 20% (22 X 35mm) 10mm 0.193 Ohm 2310mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S2AP122BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4038 / $1.5895 | Buy Now |
DISTI #
ECO-S2AP122BA
|
Avnet Americas | Cap Aluminum 1200uF 100V 20% (22 X 35mm) 10mm 0.193 Ohm 2310mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S2AP122BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4038 / $1.5895 | Buy Now |
DISTI #
ECO-S2AP122BA
|
Avnet Americas | Cap Aluminum 1200uF 100V 20% (22 X 35mm) 10mm 0.193 Ohm 2310mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S2AP122BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4038 / $1.5895 | Buy Now |
Part Details for ECOS2AP122BA
ECOS2AP122BA CAD Models
ECOS2AP122BA Part Data Attributes
|
ECOS2AP122BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2AP122BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 193 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.03923 mA | |
Length | 35 mm | |
Manufacturer Series | TS-UP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2310 mA | |
Series | ECO-SP | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2AP122BA
This table gives cross-reference parts and alternative options found for ECOS2AP122BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2AP122BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2AP122BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECOS2AP122BA vs ECEC2AP122BA |
LH100M1200BPF-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECOS2AP122BA vs LH100M1200BPF-2235 |
MAL215659122E3 | Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECOS2AP122BA vs MAL215659122E3 |