Part Details for ECOS2CA821DA by Panasonic Electronic Components
Overview of ECOS2CA821DA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2CA821DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2CA821DA
|
Avnet Americas | Cap Aluminum 820uF 160V 20% (30 X 30mm) 10mm 0.263 Ohm 2000mA 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2CA821DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8572 / $2.1028 | Buy Now |
Part Details for ECOS2CA821DA
ECOS2CA821DA CAD Models
ECOS2CA821DA Part Data Attributes
|
ECOS2CA821DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2CA821DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 820uF, THROUGH HOLE MOUNT, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 263 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0866 mA | |
Manufacturer Series | TS-HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2000 mA | |
Series | TS-HA (REGULAR CAN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |