Part Details for ECOS2GA101BA by Panasonic Electronic Components
Overview of ECOS2GA101BA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2GA101BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Aluminium, 100uf, 400V, 20±% (Also Known As: ECO-S2GA101BA) | 42 |
|
$1.9238 / $3.8475 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 400V, 20±% | 42 |
|
$1.9238 / $3.8475 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 400V, 20±% (Also Known As: ECO-S2GA101BA) | 480 |
|
$3.2500 / $7.5000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 400V, 20±% | 480 |
|
$3.2500 / $7.5000 | Buy Now |
DISTI #
ECOS2GA101BA
|
Avnet Abacus | Electrolytic Capacitor, 100uF, 400V, � 20%, Snap-In (Alt: ECOS2GA101BA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1198708
|
Farnell | CAP, 100F, 400V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$2.1354 / $3.2219 | Buy Now |
Part Details for ECOS2GA101BA
ECOS2GA101BA CAD Models
ECOS2GA101BA Part Data Attributes
|
ECOS2GA101BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2GA101BA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1326 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2GA101BA
This table gives cross-reference parts and alternative options found for ECOS2GA101BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2GA101BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETLD2G101BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Panasonic Electronic Components | ECOS2GA101BA vs EETLD2G101BA |
EETLD2G101B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECOS2GA101BA vs EETLD2G101B |