Part Details for ECOS2VA151CA by Panasonic Electronic Components
Overview of ECOS2VA151CA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2VA151CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2VA151CA
|
Avnet Americas | Cap Aluminum 150uF 350V 20% Snap-In 10mm 3000h 105°C Bulk - Bulk (Alt: ECO-S2VA151CA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.6600 / $1.8796 | Buy Now |
DISTI #
ECO-S2VA151CA
|
Avnet Americas | Cap Aluminum 150uF 350V 20% Snap-In 10mm 3000h 105°C Bulk - Bulk (Alt: ECO-S2VA151CA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.6600 / $1.8796 | Buy Now |
DISTI #
ECO-S2VA151CA
|
Avnet Americas | Cap Aluminum 150uF 350V 20% Snap-In 10mm 3000h 105°C Bulk - Bulk (Alt: ECO-S2VA151CA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.6600 / $1.8796 | Buy Now |
Part Details for ECOS2VA151CA
ECOS2VA151CA CAD Models
ECOS2VA151CA Part Data Attributes
|
ECOS2VA151CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2VA151CA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.68739 mA | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 820 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2VA151CA
This table gives cross-reference parts and alternative options found for ECOS2VA151CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2VA151CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350VNSN150M30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount | Chemi-Con | ECOS2VA151CA vs 350VNSN150M30A |
KMM350VNSN150M25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount | Chemi-Con | ECOS2VA151CA vs KMM350VNSN150M25B |
381EL151M350J022 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECOS2VA151CA vs 381EL151M350J022 |
KMM350VSSN150M25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Chemi-Con | ECOS2VA151CA vs KMM350VSSN150M25B |
ECOS2VB151CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECOS2VA151CA vs ECOS2VB151CB |
LXM350VS151M25X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | ECOS2VA151CA vs LXM350VS151M25X30T2 |
350VXP150MOOE30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount | Rubycon Corporation | ECOS2VA151CA vs 350VXP150MOOE30X25 |
350VXS150MOOESN22X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ECOS2VA151CA vs 350VXS150MOOESN22X30 |
CEAUF2V151M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECOS2VA151CA vs CEAUF2V151M10 |
350VXP150MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | ECOS2VA151CA vs 350VXP150MSN30X25 |