Part Details for ECOS2VA181DA by Panasonic Electronic Components
Overview of ECOS2VA181DA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2VA181DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2VA181DA
|
Avnet Americas | Cap Aluminum 180uF 350V 20% 10mm 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2VA181DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$1.9050 / $2.1570 | Buy Now |
DISTI #
ECO-S2VA181DA
|
Avnet Americas | Cap Aluminum 180uF 350V 20% 10mm 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2VA181DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$1.9050 / $2.1570 | Buy Now |
DISTI #
ECO-S2VA181DA
|
Avnet Americas | Cap Aluminum 180uF 350V 20% 10mm 3000 hr 105°C Bulk - Bulk (Alt: ECO-S2VA181DA) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Bulk | 0 |
|
$1.9050 / $2.1570 | Buy Now |
Part Details for ECOS2VA181DA
ECOS2VA181DA CAD Models
ECOS2VA181DA Part Data Attributes
|
ECOS2VA181DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2VA181DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75299 mA | |
Manufacturer Series | HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2VA181DA
This table gives cross-reference parts and alternative options found for ECOS2VA181DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2VA181DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2VA181BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECOS2VA181DA vs ECOS2VA181BB |
350MXC180MST20X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL | Rubycon Corporation | ECOS2VA181DA vs 350MXC180MST20X45 |
ECOS2VG181S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECOS2VA181DA vs ECOS2VG181S |
350VSSN180M22D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount | Chemi-Con | ECOS2VA181DA vs 350VSSN180M22D |
350MXR180MST30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | ECOS2VA181DA vs 350MXR180MST30X25 |
ECOS2VG181H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECOS2VA181DA vs ECOS2VG181H |
LXM350VS181M30X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | ECOS2VA181DA vs LXM350VS181M30X25T2 |
ECOS2VX181DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECOS2VA181DA vs ECOS2VX181DB |
350KXF180MSN35X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ECOS2VA181DA vs 350KXF180MSN35X20 |
LV350M180BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECOS2VA181DA vs LV350M180BPF-3025 |