-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1269
|
Newark | Capacitor Polyester Film, 0.56Uf, 250Vdc, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.56Μf, Capacitance Tolerance:± 10%, Voltage(Ac):150V, Voltage(Dc):250V, Qualification:- Rohs Compliant: Yes |Panasonic ECQ-E2564KF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 | Buy Now |
DISTI #
EF2564-ND
|
DigiKey | CAP FILM 0.56UF 10% 250VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2824 In Stock |
|
$0.1441 / $0.6000 | Buy Now |
DISTI #
ECQ-E2564KF
|
Avnet Americas | Film Capacitor, 0.56 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2564KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1766 / $0.2000 | Buy Now |
DISTI #
667-ECQ-E2564KF
|
Mouser Electronics | Film Capacitors 250VDC 0.56uF 10% MPET L/S=15mm RoHS: Compliant | 1696 |
|
$0.1980 / $0.6000 | Buy Now |
DISTI #
70260073
|
RS | Capacitor, Polyester Met, Cap 0.56 uF, Tol 10%,Vol-Rtg 250 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECQ-E2564KF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2820 / $0.3520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1770 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.56uF 250V PET 10% (18.5 X 5.5 X 13mm) Radial 15mm 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1806 / $0.2206 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 40 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
ECQ-E2564KF
|
TTI | Film Capacitors 250VDC 0.56uF 10% MPET L/S=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1900 In Stock |
|
$0.1760 / $0.3160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy