-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7736
|
Newark | Suppression Cap, 0.15Uf, 275V, X2, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.15Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-UAAF154SA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.2130 | Buy Now |
DISTI #
P124144-ND
|
DigiKey | CAP FILM 0.15UF 20% 275VAC RAD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2134 In Stock |
|
$0.2143 / $0.7300 | Buy Now |
DISTI #
ECQ-UAAF154SA
|
Avnet Americas | Safety Capacitor, 0.15 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQ-UAAF154SA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.1902 / $0.2154 | Buy Now |
DISTI #
667-ECQ-UAAF154SA
|
Mouser Electronics | Safety Capacitors 275VAC 0.15uF 20% LD Cut 4.0 AEC-Q200 RoHS: Compliant | 2000 |
|
$0.2130 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.1906 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2000 / $0.2364 | Buy Now |
DISTI #
ECQ-UAAF154SA
|
Avnet Americas | Safety Capacitor, 0.15 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQ-UAAF154SA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.1902 / $0.2154 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2000 / $0.2364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy