-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4470
|
Newark | Suppression Cap, 8200Pf, X2, 275V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:8200Pf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-UAAF822M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1984 |
|
$0.0980 | Buy Now |
DISTI #
10-ECQ-UAAF822M-ND
|
DigiKey | CAP FILM 0.0082UF 20% 275VAC RAD Min Qty: 2000 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1319 | Buy Now |
DISTI #
ECQ-UAAF822M
|
Avnet Americas | Capacitor Film 0.0082uF 275VAC Polypropylene ±20% (15.3mm x 5mm x 11.5mm) Radial Leaded Solder 12.5mm 110°C - Bulk (Alt: ECQ-UAAF822M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1350 / $0.1529 | Buy Now |
DISTI #
84AH4470
|
Avnet Americas | Capacitor Film 0.0082uF 275VAC Polypropylene ±20% (15.3mm x 5mm x 11.5mm) Radial Leaded Solder 12.5mm 110°C - Bulk (Alt: 84AH4470) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk | 1984 Partner Stock |
|
$0.2100 / $0.5590 | Buy Now |
DISTI #
667-ECQ-UAAF822M
|
Mouser Electronics | Safety Capacitors 275VAC 0.0082uF 20% LS=12.5mm ST Lead RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_24742805
|
Arrow Electronics | Cap Film Suppression X2 0.0082uF 275VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2035 | Americas - 2000 |
|
$0.0836 / $0.1078 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1353 | Buy Now |
|
Onlinecomponents.com | Metalized Polypropylene Film Capacitor - 0.0082uF (+/-) 20% - 275VAC - 15.3 x 5.0 x 11.5mm - L/S=12.5mm RoHS: Compliant | 0 |
|
$0.1401 / $0.1678 | Buy Now |
DISTI #
48103816
|
Verical | Cap Film Suppression X2 0.0082uF 275VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2035 | Americas - 2000 |
|
$0.0836 | Buy Now |
DISTI #
68028328
|
Verical | Cap Film Suppression X2 0.0082uF 275VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 511 Package Multiple: 1 | Americas - 1984 |
|
$0.1432 / $0.1481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy