-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-UAAV154T1-ND
|
DigiKey | CAP FILM 0.15UF 10% 310VAC RAD Min Qty: 2000 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2634 | Buy Now |
DISTI #
ECQ-UAAV154T1
|
Avnet Americas | Safety Capacitor, 0.15 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UAAV154T1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2182 / $0.2471 | Buy Now |
DISTI #
667-ECQ-UAAV154T1
|
Mouser Electronics | Safety Capacitors 310VAC 0.15uF 10% ST LS=15mm AEC-Q200 RoHS: Compliant | 3994 |
|
$0.2290 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.2190 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 310VAC - 0.15uF ±10% - 18.5x8.0x12.5mm LS=15.0mm RoHS: Compliant | 0 |
|
$0.2299 / $0.3495 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 310VAC - 0.15uF ±10% - 18.5x8.0x12.5mm LS=15.0mm RoHS: Compliant | 0 |
|
$0.2343 / $0.3495 | Buy Now |
DISTI #
ECQ-UAAV154T1
|
TTI | Safety Capacitors 310VAC 0.15uF 10% ST LS=15mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.2170 / $0.2310 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 310VAC - 0.15uF ±10% - 18.5x8.0x12.5mm LS=15.0mm RoHS: Compliant | 0 |
|
$0.2299 / $0.3495 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 150nF 310VAC ±10% 18.5x8x12.5 15MM AEC-Q2 | 0 |
|
$1.3634 / $1.4997 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy