-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-UBAF152M-ND
|
DigiKey | CAP FILM 0.0015UF 20% 300VAC RAD Min Qty: 2000 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2032 | Buy Now |
DISTI #
ECQ-UBAF152M
|
Avnet Americas | Safety Capacitor, 1500 pF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF152M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1578 / $0.1787 | Buy Now |
DISTI #
667-ECQ-UBAF152M
|
Mouser Electronics | Film Capacitors 300VAC 0.0015uF 20% LS=12.5mm ST RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_24969721
|
Arrow Electronics | Cap Film Suppression Y2/X1 0.0015uF 300VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks | Americas - 1895 |
|
$0.1318 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.1581 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 300VAC - 0.0015uF ±20% - 15.3x5.0x11.5mm LS=12.5mm - Straight RoHS: Compliant | 0 |
|
$0.1638 / $0.1961 | Buy Now |
DISTI #
54481364
|
Verical | Cap Film Suppression Y2/X1 0.0015uF 300VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bulk RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 1895 |
|
$0.1318 | Buy Now |
DISTI #
60899891
|
Verical | Cap Film Suppression Y2/X1 0.0015uF 300VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bulk RoHS: Compliant Min Qty: 491 Package Multiple: 1 | Americas - 1387 |
|
$0.1491 / $0.1599 | Buy Now |
DISTI #
ECQ-UBAF152M
|
TTI | Film Capacitors 300VAC 0.0015uF 20% LS=12.5mm ST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1850 In Stock |
|
$0.1370 | Buy Now |
DISTI #
ECQ-UBAF152M
|
Avnet Americas | Safety Capacitor, 1500 pF, 300 VAC, 300 VAC, ± 20%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF152M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1578 / $0.1787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy