Part Details for ECQB1J472JF by Panasonic Electronic Components
Overview of ECQB1J472JF by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQB1J472JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3074457345655941616
|
Avnet Abacus | FILM CAPACITOR, 63VDC, 0.0047UF, 5% (Alt: 3074457345655941616) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQB1J472JF
ECQB1J472JF CAD Models
ECQB1J472JF Part Data Attributes:
|
ECQB1J472JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1J472JF
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 63V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1J472JF
This table gives cross-reference parts and alternative options found for ECQB1J472JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1J472JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1J472JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 63V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1J472JF vs ECQB1J472JF5 |
ECQB1J472JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 63V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1J472JF vs ECQB1J472JF4 |
ECQB1J472JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 63V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1J472JF vs ECQB1J472JF3 |
ECQB1J472JFW | CAPACITOR, FILM/FOIL, POLYESTER, 63V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1J472JF vs ECQB1J472JFW |