Part Details for ECQE10122JF by Panasonic Electronic Components
Overview of ECQE10122JF by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for ECQE10122JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0631
|
Newark | Cap, 1200Pf, 1Kv, Film, Radial Rohs Compliant: Yes |Panasonic ECQE10122JF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2020 / $0.5640 | Buy Now |
DISTI #
ECQ-E10122JF
|
Avnet Americas | Cap Film 0.0012uF 1000V PET 5% (15.5 X 6 X 11mm) Radial 12.5mm 105°C Bulk - Bulk (Alt: ECQ-E10122JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3195 / $0.3618 | Buy Now |
DISTI #
ECQ-E10122JF
|
Avnet Americas | Cap Film 0.0012uF 1000V PET 5% (15.5 X 6 X 11mm) Radial 12.5mm 105°C Bulk - Bulk (Alt: ECQ-E10122JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3195 / $0.3618 | Buy Now |
Part Details for ECQE10122JF
ECQE10122JF CAD Models
ECQE10122JF Part Data Attributes:
|
ECQE10122JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10122JF
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0012uF, Through Hole Mount, 6124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 6124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |