-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 4124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2154KF
|
Avnet Americas | Film Capacitor, 0.15 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2154KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 1598 |
|
$0.0924 / $0.1046 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 3200 |
|
$0.2281 / $0.8775 | Buy Now |
DISTI #
ECQE2154KF
|
TME | Capacitor: polyester, 150nF, 250VDC, 7.5mm, ±10%, 10.3x6x10.8mm Min Qty: 2 | 395 |
|
$0.1200 / $0.5310 | Buy Now |
DISTI #
ECQE2154KF
|
Avnet Abacus | Film Capacitor, 0.15 uF, 150 V, 250 V, � 10%, Metallized PET, Radial Leaded (Alt: ECQE2154KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE2154KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2154KF
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 4124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.8 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |