-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, 4718, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E6123KF9
|
Avnet Americas | Cap Film 0.012uF 630V PET 10% (12 X 4.5 X 12.8mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: ECQ-E6123KF9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 / $0.1356 | Buy Now |
DISTI #
ECQ-E6123KF9
|
Avnet Americas | Cap Film 0.012uF 630V PET 10% (12 X 4.5 X 12.8mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: ECQ-E6123KF9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 / $0.1356 | Buy Now |
DISTI #
ECQ-E6123KF9
|
Avnet Americas | Cap Film 0.012uF 630V PET 10% (12 X 4.5 X 12.8mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: ECQ-E6123KF9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 / $0.1356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE6123KF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE6123KF9
Panasonic Electronic Components
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.012uF, Through Hole Mount, 4718, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4718 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.8 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |