-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 7325, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E6124JFB
|
Avnet Americas | Film Capacitor, 0.12 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E6124JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2479 / $0.2807 | Buy Now |
DISTI #
ECQ-E6124JFB
|
Avnet Americas | Film Capacitor, 0.12 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E6124JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2479 / $0.2807 | Buy Now |
DISTI #
ECQE6124JFB
|
TME | Capacitor: polyimide, ECQE, 0.12uF, 18.5x6.3x19.5mm, THT, ±5%, 10mm Min Qty: 500 | 0 |
|
$0.2380 | RFQ |
DISTI #
ECQ-E6124JFB
|
Avnet Americas | Film Capacitor, 0.12 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E6124JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2479 / $0.2807 | Buy Now |
DISTI #
ECQE6124JFB
|
Avnet Abacus | Film Capacitor, 0.12 uF, 250 V, 630 V, � 5%, Metallized PET, Radial Leaded (Alt: ECQE6124JFB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3337714
|
Farnell | CAP, 0.12UF, 630V, FILM, RADIAL RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$0.2807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE6124JFB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE6124JFB
Panasonic Electronic Components
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 7325, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.3 mm |
This table gives cross-reference parts and alternative options found for ECQE6124JFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE6124JFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE6124RJF | CAPACITOR, METALLIZED FILM | Panasonic Electronic Components | ECQE6124JFB vs ECQE6124RJF |