-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7330, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E6154KF3
|
Avnet Americas | Film Capacitor, 0.15 uF, 250 V, 630 V, ± 10%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E6154KF3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1949 / $0.2207 | Buy Now |
DISTI #
ECQE6154KF3
|
TME | Capacitor: polyester, 150nF, 630VDC, 5mm, ±10%, 18.5x7.5x20.4mm Min Qty: 2000 | 0 |
|
$0.2180 | RFQ |
DISTI #
ECQE6154KF3
|
Avnet Abacus | Film Capacitor, 0.15 uF, 250 V, 630 V, � 10%, Metallized PET, Radial Leaded (Alt: ECQE6154KF3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE6154KF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE6154KF3
Panasonic Electronic Components
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7330, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 7330 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 20.4 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |