-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E6274JF
|
Avnet Americas | Film Capacitor, 0.27 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E6274JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3411 / $0.3862 | Buy Now |
DISTI #
49W1830
|
Avnet Americas | Film Capacitor, 0.27 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: 49W1830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 1 Days Container: Bulk | 263 Partner Stock |
|
$0.5840 / $1.0800 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 630V, 5% +TOL, 5% -TOL, 0.27UF, THROUGH HOLE MOUNT (Also Known As: ECQ-E6274JF) | 80 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 630V, 5% +TOL, 5% -TOL, 0.27UF, THROUGH HOLE MOUNT | 80 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 630V, 5% +TOL, 5% -TOL, 0.27UF, THROUGH HOLE MOUNT | 320 |
|
$0.5314 / $1.3285 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 630V, 5% +TOL, 5% -TOL, 0.27UF, THROUGH HOLE MOUNT (Also Known As: ECQ-E6274JF) | 320 |
|
$0.5314 / $1.3285 | Buy Now |
DISTI #
ECQ-E6274JF
|
Avnet Americas | Film Capacitor, 0.27 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E6274JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3411 / $0.3862 | Buy Now |
DISTI #
49W1830
|
Avnet Americas | Film Capacitor, 0.27 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: 49W1830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 1 Days Container: Bulk | 263 Partner Stock |
|
$0.5840 / $1.0800 | Buy Now |
DISTI #
ECQE6274JF
|
TME | Capacitor: polyester, 270nF, 630VDC, 22.5mm, ±5%, 26x7x16.5mm, THT Min Qty: 1000 | 0 |
|
$0.4840 | RFQ |
DISTI #
ECQ-E6274JF
|
Avnet Americas | Film Capacitor, 0.27 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E6274JF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3411 / $0.3862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE6274JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE6274JF
Panasonic Electronic Components
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 46 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |