Part Details for ECQU2A182KL by Panasonic Electronic Components
Overview of ECQU2A182KL by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for ECQU2A182KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 960 |
|
$0.3936 / $0.9840 | Buy Now |
Part Details for ECQU2A182KL
ECQU2A182KL CAD Models
ECQU2A182KL Part Data Attributes
|
ECQU2A182KL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQU2A182KL
Panasonic Electronic Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, 5920, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2/Y2 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |