Part Details for ECQV1H103JLW by Panasonic Electronic Components
Overview of ECQV1H103JLW by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for ECQV1H103JLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-V1H103JLW
|
Avnet Americas | Cap Film 0.01uF 50V PET 5% (7.3 X 3.2 X 9mm) Radial 5mm 105°C Bulk - Bulk (Alt: ECQ-V1H103JLW) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0421 / $0.0477 | Buy Now |
DISTI #
ECQ-V1H103JLW
|
Avnet Americas | Cap Film 0.01uF 50V PET 5% (7.3 X 3.2 X 9mm) Radial 5mm 105°C Bulk - Bulk (Alt: ECQ-V1H103JLW) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0421 / $0.0477 | Buy Now |
DISTI #
ECQV1H103JLW
|
Avnet Abacus | Cap Film 0.01uF 50V PET 5% (7.3 X 3.2 X 9mm) Radial 5mm 105�C Bulk (Alt: ECQV1H103JLW) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQV1H103JLW
ECQV1H103JLW CAD Models
ECQV1H103JLW Part Data Attributes:
|
ECQV1H103JLW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQV1H103JLW
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, PLASTIC, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |